Cart

ZSSC3138BE2R

ZMDI ZSSC3138BE2R

image shown is a representation only

ZMDI

SSC 15-16bit SSOP14 R SMD
Supplier: ZMDI
Matchcode: ZSSC3138BE2R
Rutronik No.: ICINA3163
Unit Pack: 2000
MOQ: 2000
package: SSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.88 $
5,760.00 $

Prices

2,000 2.88 $
6,000 2.82 $

Parameter

Type
SSC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?