Cart

ZSLS7025-ZI1R

ZMDI ZSLS7025-ZI1R

image shown is a representation only

ZMDI

LEDDr 2A 100V BOOST SOP-8
Supplier: ZMDI
Matchcode: ZSLS7025-ZI1R
Rutronik No.: LEDDRV1081
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
0.9355 $
2,338.75 $

Prices

2,500 0.9355 $
5,000 0.8107 $
7,500 0.7172 $

Parameter

Type
Boost
V(in)max
100 V
V(out)
100 V
I(out)
2 A
Package
SO-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?