Cart

ZSC31150KIT V1.2

ZMDI ZSC31150KIT V1.2

image shown is a representation only

ZMDI

ZSC31150KIT V1.2
Supplier: ZMDI
Matchcode: EVALKIT ZSC31150KIT V1.2
Rutronik No.: ICINA3214
Unit Pack: 1
MOQ: 1
package: SSOP14
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
172.71 $
172.71 $

Prices

1 172.71 $
5 171.03 $

Parameter

Type
SSC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SSOP14
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?