Cart

ZSC31150GLG1-T

ZMDI ZSC31150GLG1-T

image shown is a representation only

ZMDI

SSC 13-16bit ATM 8 SSOP-14 SMD
Supplier: ZMDI
Matchcode: ZSC31150GLG1-T
Rutronik No.: ICINA3213
Unit Pack: 770
MOQ: 770
package: SSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.62 $
2,787.40 $

Prices

770 3.62 $
1,540 3.49 $

Parameter

Type
SSC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?