Cart

ZSC31150GEG1-T

ZMDI ZSC31150GEG1-T

image shown is a representation only

ZMDI

SSC 13-16bit ATM 8 SSOP-14 SMD
Supplier: ZMDI
Matchcode: ZSC31150GEG1-T
Rutronik No.: ICINA3183
Unit Pack: 770
MOQ: 770
package: TSSOP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.39 $
2,610.30 $

Prices

770 3.39 $
1,540 3.28 $

Parameter

Type
SSC
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
TSSOP16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?