Cart

ZSC31150GEG1-R

ZMDI ZSC31150GEG1-R

image shown is a representation only

ZMDI

SSC 13-16bit ATM 8" SSOP-14 SMD
Supplier: ZMDI
Matchcode: ZSC31150GEG1-R
Rutronik No.: ICSF1282
Unit Pack: 2000
MOQ: 2000
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
3.18 $
6,360.00 $

Prices

2,000 3.18 $
6,000 3.11 $
Obsolete article with this quantity is not orderable.

Parameter

Type
SSC
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?