Cart

ZSC31050KIT V3.1

ZMDI

ZSC31050Kit V3.1 Eval.Kit
Supplier: ZMDI
Matchcode: ZSC31050KIT V3.1
Rutronik No.: ICINA3073
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
172.05 $
172.05 $

Prices

1 172.05 $
5 170.38 $

Parameter

Type
SSC Tool
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?