Cart

ZSC31015EEG1-T

ZMDI ZSC31015EEG1-T

image shown is a representation only

ZMDI

SSC 14bit IND SO8 SMD
Supplier: ZMDI
Matchcode: ZSC31015EEG1-T
Rutronik No.: ICINA3046
Unit Pack: 97
MOQ: 970
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.82 $
2,735.40 $

Prices

970 2.82 $
1,067 2.72 $

Parameter

Type
SSC
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-50 °C
Top(max)
150 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?