Cart

ZSC31010CIG1-R

ZMDI ZSC31010CIG1-R

image shown is a representation only

ZMDI

SSC 14bit SO8 -40°85°C Reel SMD
Supplier: ZMDI
Matchcode: ZSC31010CIG1-R
Rutronik No.: ICINA3170
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
3,625.00 $

Prices

2,500 1.45 $
5,000 1.42 $

Parameter

Type
SSC
Vcc(min)
5.5 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?