Cart

ZSC31010CEG1-R

ZMDI ZSC31010CEG1-R

image shown is a representation only

ZMDI

SSC 14b SO8 -50°C to +150°C SMD
Supplier: ZMDI
Matchcode: ZSC31010CEG1-R
Rutronik No.: ICSF1175
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
4,375.00 $

Prices

2,500 1.75 $
5,000 1.71 $

Parameter

Type
SSC
Vcc(min)
5.5 V
Vcc(max)
30 V
Top(min)
-50 °C
Top(max)
150 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?