Cart

ZIOL2401BI1W

ZMDI ZIOL2401BI1W

image shown is a representation only

ZMDI

IO-LinkDr QFN24 SMD
Supplier: ZMDI
Matchcode: ZIOL2401BI1W
Rutronik No.: ASSP1273
Unit Pack: 1800
MOQ: 1800
package: QFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
3.00 $
5,400.00 $
Obsolete article with this quantity is not orderable.

Parameter

Type
I/O-Link
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
QFN24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?