Cart

SAP5SD-B-G1-T

ZMDI SAP5SD-B-G1-T

image shown is a representation only

ZMDI

AS-Interface SO-16 SMD
Supplier: ZMDI
Matchcode: SAP5SD-B-G1-T
Rutronik No.: ASSP1636
Unit Pack: 46
MOQ: 460
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.94 $
4,112.40 $

Parameter

Type
AS-I
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?