Cart

SAP5SD-A-G1-T

ZMDI SAP5SD-A-G1-T

image shown is a representation only

ZMDI

AS-Interface SO-20 SMD
Supplier: ZMDI
Matchcode: SAP5SD-A-G1-T
Rutronik No.: ASSP1476
Unit Pack: 1
MOQ: 1
package: SO20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/20/2017
15.55 $
15.55 $

Prices

1 15.55 $
250 10.52 $

Parameter

Type
AS-I
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?