Cart

SAP51D-B-G1-R

ZMDI SAP51D-B-G1-R

image shown is a representation only

ZMDI

AS-Interface SO-16 SMD
Supplier: ZMDI
Matchcode: SAP51D-B-G1-R
Rutronik No.: ASSP1437
Unit Pack: 1000
MOQ: 1000
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
6.94 $
6,940.00 $
Obsolete article with this quantity is not orderable.

Parameter

Type
AS-I
Number of Tx
1
Number of Rx
1
Vcc(min)
5 V
Vcc(max)
40 V
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?