Cart

ASI4UE-G1-SR

ZMDI ASI4UE-G1-SR

image shown is a representation only

ZMDI

AS-Interface Rev.E SSOP-28 SMD
Supplier: ZMDI
Matchcode: ASI4UE-G1-SR
Rutronik No.: ASSP1361
Unit Pack: 1500
MOQ: 1500
package: TSSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 02/20/2017
5.41 $
8,115.00 $
Obsolete article with this quantity is not orderable.

Parameter

Type
AS-I
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?