Cart

ASI4UE-G1-SR-7

ZMDI ASI4UE-G1-SR-7

image shown is a representation only

ZMDI

AS-Interface Rev.E SSOP-28 SMD
Supplier: ZMDI
Matchcode: ASI4UE-G1-SR-7
Rutronik No.: ASSP1362
Unit Pack: 500
MOQ: 500
package: TSSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
5.03 $
2,515.00 $
Obsolete article with this quantity is not orderable.

Parameter

Type
AS-I
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?