Cart

ASI4UE-G1-MT

ZMDI ASI4UE-G1-MT

image shown is a representation only

ZMDI

AS-Interface Rev.E SSOP-28 SMD
Supplier: ZMDI
Matchcode: ASI4UE-G1-MT
Rutronik No.: ASSP1363
Unit Pack: 1
MOQ: 1
package: TSSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
8.69 $
8.69 $

Prices

1 8.69 $
250 5.88 $

Parameter

Type
AS-I
Top(min)
-25 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?