Cart

ASI4UE-E-G1-SR

ZMDI ASI4UE-E-G1-SR

image shown is a representation only

ZMDI

AS-Interface Rev.E SO-28 SMD
Supplier: ZMDI
Matchcode: ASI4UE-E-G1-SR
Rutronik No.: ASSP1349
Unit Pack: 1000
MOQ: 1000
package: SO28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.87 $
6,870.00 $

Parameter

Type
AS-I
Top(min)
-25 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
SO28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?