Cart

ZSPM1000ZA1R1

ZMD ZSPM1000ZA1R1

image shown is a representation only

ZMD

DC-DC 5V QFN-24 SMD
Supplier:
Matchcode: ZSPM1000ZA1R1
Rutronik No.: ICPWM7559
Unit Pack: 5000
MOQ: 5000
package: QFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
8,700.00 $

Parameter

Type
DIGITAL
V(out)
5 V
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?