Cart

NP10-6

YUASA NP10-6

image shown is a representation only

YUASA

6V 10AH
Supplier: Yuasa
Matchcode: LEAD6V10000
Rutronik No.: BAT2567
Unit Pack: 10
MOQ: 70
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
17.99 $
1,259.30 $
Obsolete article with this quantity is not orderable.

Parameter

Technology
LEAD
Voltage
6 V
Typ. Capacity
10000 mAh
ContactTerminal
FASTON187
Form
BLOCK
Height
97.5 mm
Length
151 mm
Width
50 mm
Temperature
-15 TO 50 °C
Weight
2000 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Min.Capacity
10000 mAh
ECCN
EAR99
Customs Tariff No.
85068080000
Country
France
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?