Cart

BC-1604A-SBYA-I-B-A01

YEEBO

LCD-MODUL/16X4/STN/LED-BACKLIG
Supplier: YB YeeBo
Matchcode: BC-1604A-SBYA-I-B-A01
Rutronik No.: DISPL3678
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Resolution
16x4
Technology
STN
Viewing Area
61,2x25 mm
Viewing angle
6:00
Operating temp.
0 / +50 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85312095900
Country
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?