Cart

YC248-FR-071K8L

YAGEO

CN1506R8 1,8K 1% 0,063W CONVEX
Supplier: Yageo
Matchcode: CN1506R81,8K1%
Rutronik No.: WWN4151
Unit Pack: 5000
MOQ: 5000
package: 1506
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0836 $
418.00 $

Prices

5,000 0.0836 $
50,000 0.0722 $
100,000 0.057 $

Parameter

Resistor value
1,8K Ω
Package
1506
Res.tolerance
1 %
No.resistors
8
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
16
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?