Cart

YC164-JR-1010KL

YAGEO

CN1206R4 10K 5% 0,063W CONVEX
Supplier: Yageo
Matchcode: CN1206R410K5%
Rutronik No.: WWN4700
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
In Stock
0.0085 $
85.00 $

Prices

10,000 0.0085 $
40,000 0.0084 $
80,000 0.0083 $
160,000 0.0082 $

Parameter

Resistor value
10K Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?