YC162-JR-07220RL
image shown is a representation only
CN0606R2 220R 5% 0,063W CONVEX
Supplier: YAGEO
Matchcode: CN0606R2220R5%
Rutronik No.: WWN4968
Unit Pack: 5000
MOQ: 25000
package: 0606
Packaging: REEL
Parameter
- Resistor value
- 220 Ω
- Package
- 0606
- Res.tolerance
- 5 %
- No.resistors
- 2
- Power rating
- 0.063 W
- Termination
- CONVEX
- Max.oper.volt.
- 50 V
- No.pins
- 4
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 200 ppm
- Automotive
- AEC-Q(200)
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks