Cart

YC162-FR-07220RL

YAGEO

CN0606R2 220R 1% 0,063W CONVEX
Supplier: Yageo
Matchcode: CN0606R2220R1%
Rutronik No.: WWN4901
Unit Pack: 5000
MOQ: 5000
package: 0606
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0492 $
246.00 $

Prices

5,000 0.0492 $
50,000 0.0425 $
100,000 0.0335 $

Parameter

Resistor value
220 Ω
Package
0606
Res.tolerance
1 %
No.resistors
2
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
4
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?