Cart

YC124-JR-07150RL

YAGEO

CN0804R4 150R 5% 0,063W CONVEX
Supplier: Yageo
Matchcode: CN0804R4150R5%
Rutronik No.: WWN4276
Unit Pack: 10000
MOQ: 40000
package: 0804
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00845 $
338.00 $

Prices

40,000 0.00845 $
50,000 0.0073 $
100,000 0.00576 $

Parameter

Resistor value
150 Ω
Package
0804
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?