Cart

YC104-JR-07100KL

YAGEO

CN0602R4 100K 5% 0,03125W CONVE
Supplier: Yageo
Matchcode: CN0602R4100K5%
Rutronik No.: WWN4603
Unit Pack: 10000
MOQ: 20000
package: 0602
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.048 $
960.00 $

Prices

20,000 0.048 $
50,000 0.0327 $

Parameter

Resistor value
100K Ω
Package
0602
Res.tolerance
5 %
No.resistors
4
Power rating
0.03125 W
Termination
CONVEX
Max.oper.volt.
12.5 V
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?