Cart

TR1206NR-072K2L

YAGEO

AR1206 2,2K +0-30% 0,25W TK100
Supplier: Yageo
Matchcode: AR12062,2K+0-30%
Rutronik No.: WRC53854
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0222 $
555.00 $

Prices

25,000 0.0222 $
55,000 0.0216 $
100,000 0.0214 $

Parameter

Resistor value
2,2K Ω
Temp.coeff.
100 ppm
Res.tolerance
-30 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?