Cart

TR0805NR-0756KL

YAGEO

AR0805 56K +0-30% 0,25W TK100
Supplier: Yageo
Matchcode: AR080556K+0-30%
Rutronik No.: WRC40834
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0218 $
545.00 $

Prices

25,000 0.0218 $
50,000 0.0214 $
115,000 0.0212 $

Parameter

Resistor value
56K Ω
Temp.coeff.
100 ppm
Res.tolerance
-30 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?