Cart

TR0603MR-073R9L

YAGEO

AR0603 3,9R +0/-20% TK200
Supplier: Yageo
Matchcode: AR06033,9R+0-20%
Rutronik No.: WRC47490
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0125 $
312.50 $

Prices

25,000 0.0125 $
50,000 0.01228 $

Parameter

Resistor value
3.9 Ω
Temp.coeff.
200 ppm
Res.tolerance
-20 %
Power rating
0.063 W
Technology
THINFILM
Max.oper.temp.
125 °C
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?