Cart

TC3220-110K-B29-B

YAGEO TC3220-110K-B29-B

image shown is a representation only

YAGEO

TC3220 11uH 2000mA +30/-10% WWT
Supplier: Yageo
Matchcode: INDA11U30%
Rutronik No.: IND9989
Unit Pack: 432
MOQ: 2160
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1088 $
235.01 $

Prices

2,160 0.1088 $
4,320 0.1068 $
6,048 0.1048 $
8,208 0.1028 $

Parameter

Inductance
11 µH
Mounting
AXIAL
Current rated
2000 mA
Technology
WIREWOUND
R(DC)max.
0.068 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Pitch
17 mm
Length
21 mm
Diameter
6 mm
T(A)min
-20 °C
T(A)max
80 °C
Quality
5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?