Cart

SZ010M1500B3F-0820

YAGEO SZ010M1500B3F-0820

image shown is a representation only

YAGEO

SZ 1500uF 10V 20% 8x20/3,5
Supplier: Yageo
Matchcode: PSRX1500U10V3,5
Rutronik No.: KEL19270
Unit Pack: 200
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.073 $
730.00 $

Parameter

C(N)
1500 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
21 mOhm
I(100kHz/105°C)
1870 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?