Cart

SY025M0470B5S-1015

YAGEO SY025M0470B5S-1015

image shown is a representation only

YAGEO

SY 470uF 25V 20% 10x15/5,0
Supplier: Yageo
Matchcode: PSRX470U25V5,0
Rutronik No.: KEL21131
Unit Pack: 200
MOQ: 10000
Packaging: BULK
On request
0.0672 $
672.00 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x15 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
60 mOhm
I(100kHz/105°C)
1210 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?