Cart

SY025M0100AZF-0611

YAGEO SY025M0100AZF-0611

image shown is a representation only

YAGEO

SY 100uF 25V 20% 6x11/2,5
Supplier: YAGEO
Matchcode: PSRX100U25V2,5
Rutronik No.: KEL21923
Unit Pack: 2000
MOQ: 20000
Packaging: BULK
Please login
Obsolete Part
Supplier Last Time Buy: 12/31/2022
0.0277 $
554.00 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
220 mOhm
I(100kHz/105°C)
250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?