Cart

SS010M0220AZF-0607

YAGEO SS010M0220AZF-0607

image shown is a representation only

YAGEO

SS 220uF 10V 20% 6x7/2,5
Supplier: Yageo
Matchcode: HSEM220U10V2,5
Rutronik No.: KEL19582
Unit Pack: 2000
MOQ: 24000
Packaging: AMMOPACK
On request
0.017 $
408.00 $

Parameter

C(N)
220 µF
V(N)
10 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
162 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.85 mm
Supp. case size
6,3x7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?