Cart

SS010M0100AZS-0507

YAGEO SS010M0100AZS-0507

image shown is a representation only

YAGEO

SS 100uF 10V 20% 5x7/2,5 R
Supplier: Yageo
Matchcode: HSEM100U10V2,5
Rutronik No.: KEL14186
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.0153 $
30.60 $

Prices

2,000 0.0153 $
4,000 0.0147 $
10,000 0.0141 $
26,000 0.0135 $

Parameter

C(N)
100 µF
V(N)
10 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.85 mm
Supp. case size
5x7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?