Cart

SS006M0220CZS70607

YAGEO SS006M0220CZS70607

image shown is a representation only

YAGEO

SS 220uF 6,3V 20% 6x7/2,5
Supplier: Yageo
Matchcode: HSEM220U6,3V2,5
Rutronik No.: KEL19987
Unit Pack: 1000
MOQ: 24000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.021 $
504.00 $

Prices

24,000 0.021 $
25,000 0.0202 $

Parameter

C(N)
220 µF
V(N)
10 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
162 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
15 mm
Con. design
CUT 15,0
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?