Cart

SR2512JK-07360RL

YAGEO

SR2512 360R 5% 1W SURGE
Supplier: Yageo
Matchcode: RC2512360R5%
Rutronik No.: WRC54341
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0421 $
168.40 $

Prices

4,000 0.0421 $
52,000 0.0413 $
Article with this quantity is not orderable.

Parameter

Resistor value
360 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?