Cart

SR2010JK-0727RL

YAGEO

PS2010 27R 5% 0,75W PULS/SURGE
Supplier: Yageo
Matchcode: RC201027R5%
Rutronik No.: WRC51999
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0937 $
374.80 $

Prices

4,000 0.0937 $
52,000 0.0928 $
Article with this quantity is not orderable.

Parameter

Resistor value
27 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?