Cart

SR1218JK-07110RL

YAGEO

SR1218 110R 5% 1W SURGE
Supplier: Yageo
Matchcode: RC1218110R5%
Rutronik No.: WRC52908
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0797 $
318.80 $

Prices

4,000 0.0797 $
52,000 0.079 $

Parameter

Resistor value
110 Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1218
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?