Cart

SR1210FR-07100KL

YAGEO

SR1210 100K 1% 0,5W SURGE
Supplier: Yageo
Matchcode: TR1210100K1%
Rutronik No.: WRC54192
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.101 $
505.00 $

Prices

5,000 0.101 $
50,000 0.0955 $

Parameter

Resistor value
100K Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?