Cart

SR1206JR-0710RL

YAGEO

TR1206 10R 5% 0,25W SURGE
Supplier: Yageo
Matchcode: TR120610R5%
Rutronik No.: WRC42760
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0402 $
1,005.00 $

Prices

25,000 0.0402 $
50,000 0.0384 $

Parameter

Resistor value
10 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?