Cart

SQP500JB-1K5

YAGEO

SQP500 1,5K 5% 5W TK300
Supplier: Yageo
Matchcode: RWA5W1,5K5%
Rutronik No.: WDR9978
Unit Pack: 900
MOQ: 1800
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1566 $
281.88 $

Prices

1,800 0.1566 $
20,700 0.1253 $

Parameter

Resistor value
1,5K Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
22 mm
Width
9.5 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CEMENT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?