SN100M0010A5S-1012

image shown is a representation only
Supplier: Yageo
Matchcode: HFR10U100V5,0
Rutronik No.: KEL17491
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Parameter
- C(N)
- 10 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 10x12 mm
- Pitch
- 5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 10x12 mm
- Formed leads
- NO
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- ABC-Code
- C
- Supplier Lead time
- 18 weeks