Cart

SN016M0047B3F-0811

YAGEO SN016M0047B3F-0811

image shown is a representation only

YAGEO

SN 47uF 16V 20% 8x11/3,5
Supplier: Yageo
Matchcode: HNC47U16V3,5
Rutronik No.: KEL16265
Unit Pack: 500
MOQ: 12000
Packaging: BULK
On request
0.0317 $
380.40 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?