Cart

SLR200KB-0R1

YAGEO

SLR200 0R1 10% 2W
Supplier: Yageo
Matchcode: RWR2W0,1R10%
Rutronik No.: WDR8782
Unit Pack: 2000
MOQ: 4000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1106 $
442.40 $

Prices

4,000 0.1106 $
10,000 0.1014 $
20,000 0.0986 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
10 %
Power rating
2 W
Temp.coeff.
250 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
13 mm
Width
5 mm
Height
8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?