SK100M2R20AZF-0511

image shown is a representation only
Supplier: Yageo
Matchcode: SE2,2U100V2,5
Rutronik No.: KEL12010
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Parameter
- C(N)
- 2.2 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2.5 mm
- Permiss.Ta max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 5x11 mm
- Formed leads
- FORMED
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks