Cart

SK100M1R00A5F-0511

YAGEO SK100M1R00A5F-0511

image shown is a representation only

YAGEO

SK 1uF 100V 20% 5x11/5,0
Supplier: Yageo
Matchcode: SE1U100V5,0
Rutronik No.: KEL9879
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.0106 $
21.20 $

Prices

2,000 0.0106 $
6,000 0.0104 $
10,000 0.0103 $
20,000 0.0101 $

Parameter

C(N)
1 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?