Cart

SK100M0047A5S-1012

YAGEO SK100M0047A5S-1012

image shown is a representation only

YAGEO

SK 47uF 100V 20% 10x12/5,0
Supplier: Yageo
Matchcode: SE47U100V5,0
Rutronik No.: KEL11728
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Best Choice
In Stock
0.0511 $
35.77 $

Prices

700 0.0511 $
1,400 0.0437 $
2,800 0.0421 $
5,600 0.0417 $
10,500 0.0409 $

Parameter

C(N)
47 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?