- Home
- Electrolytic Capacitors
- Yageo Electrolytic Capacitors
image shown is a representation only

SK 470uF 63V 20% 13x20/5,0
Supplier:
Yageo
Matchcode:
SE470U63V5,0
Rutronik No.:
KEL13224
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
- C(N)
-
470 µF
- V(N)
-
63 V
- Style
-
RADIAL
- Rutronik size
-
13x20 mm
- Pitch
-
5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2000 h
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Supp. case size
-
13x20 mm
- Formed leads
-
NO
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SK 470uF 10V 20% 6x11/5,0
Packaging:
AMMOPACK
SD 470uF 63V 20% 12x20/5,0
Packaging:
AMMOPACK
WA 470uF 25V 20% 10x9/5,0
Packaging:
AMMOPACK
SD 470uF 63V 20% 12x20/5,0
Packaging:
BULK
SK 470uF 10V 20% 6x11/2,5
Packaging:
AMMOPACK
GR 470uF 25V 20% 10x16/5,0
Packaging:
BULK
GR 470uF 16V 20% 10x12/5,0
Packaging:
BULK
GR 470uF 16V 20% 10x12/5,0
Packaging:
AMMOPACK
SK 470uF 50V 20% 10x19/5,0
Packaging:
AMMOPACK
SD 470uF 50V 20% 10x16/5,0
Packaging:
AMMOPACK
Previous
Next